- Home ›
- All Products›
- 09-0017-1M-05
Staffall INC
09-0017-1M-05
Ground terminal - 10 point multi tie - Brass material - 0.250" length - Electro solder finish - Size 6.35 x 19.05 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ground terminal - 10 point multi tie - Brass material - 0.250" length - Electro solder finish - Size 6.35 x 19.05 mm
Search Keywords: 0900171M05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Staffall INC
-
Part No:09-0017-1M-05
-
Alias/AKA:M55155/26XH02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 09-0017-1M-05 RoHS compliant?
Yes, 09-0017-1M-05 is RoHS compliant.
What is the lead time for 09-0017-1M-05?
The standard lead time for 09-0017-1M-05 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$147.00
3
$138.00
5 +
$126.00
Click for Quote
Log in
to unlock special pricing