- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 3PNJ201B
3PNJ201B
Staco Energy
Variable Transformer, Single Phase, 2Ao, 0-140Vo, 0.28kVA, Plug and Cord, Cased, Bench
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer, Single Phase, 2Ao, 0-140Vo, 0.28kVA, Plug and Cord, Cased, Bench
Search Keywords: 3PNJ201B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Staco Energy
-
Part No:3PNJ201B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:176.8 x 117.4 x 139.7 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$839.58
3
$834.05
5 +
$780.10
Click for Quote
Log in
to unlock special pricing