- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 3PN2210B
3PN2210B
Staco Energy
Variable Transformer, Single Phase, 22Ao, 0-140Vo, 3.08kVA, Plug and Cord, Cased, Bench
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer, Single Phase, 22Ao, 0-140Vo, 3.08kVA, Plug and Cord, Cased, Bench
Search Keywords: 3PN2210B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Staco Energy
-
Part No:3PN2210B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:275.6 x 202.1 x 160.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1,853.66
3
$1,796.20
5 +
$1,791.70
Click for Quote
Log in
to unlock special pricing