- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 2520
Staco Energy
2520
Variable Transformer, Single Phase, 10Ao, 0-240Vo, 2.4kVA, Open, Panel Mt
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Staco Energy
-
Part No:2520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Side Voltage:240 V
-
Secondary Side Voltage:240 V
-
Power Rating:2.4 kVA
-
Dimension:194.4 x 211.1 mm
-
Operating Temperature:N/A