- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 1520
1520
Staco Energy
Variable Transformer, Single Phase, 9.5Ao, 0-240Vo, 2.28kVA, Open, Panel Mt
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer, Single Phase, 9.5Ao, 0-240Vo, 2.28kVA, Open, Panel Mt
Search Keywords: 1520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Staco Energy
-
Part No:1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:293.6 x 184.2 x 211.1 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$937.49
3
$924.66
5 +
$900.00
Click for Quote
Log in
to unlock special pricing