- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 1220B
1220B
Staco Energy
Variable Transformer - 240 VAC - 5 A - 240 VAC - 5 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer - 240 VAC - 5 A - 240 VAC - 5 A.
Search Keywords: 1220B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Staco Energy
-
Part No:1220B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$686.62
3
$667.81
5 +
$666.14
Click for Quote
Log in
to unlock special pricing