- Home ›
- All Products›
- TN1605H-6G-TR
TN1605H-6G-TR
ST Microelectronics
SCR 600V 16A D2PAK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SCR 600V 16A D2PAK
Search Keywords: TN1605H6GTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ST Microelectronics
-
Part No:TN1605H-6G-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
890
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
200
$0.75
950
$0.72
3,700
$0.70
9,200
$0.67
27,600 +
$0.65
Click for Quote
Log in
to unlock special pricing