Image is representational - see manufacturer specifications

ST Microelectronics

STTA6006TV2

Diode Switching 600V 60A 4-Pin ISOTOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode Switching 600V 60A 4-Pin ISOTOP Tube
Search Keywords: STTA6006TV2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ST Microelectronics
  • Part No:
    STTA6006TV2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Configuration:
    Dual Anti Parallel
  • Dimension:
    38.2(Max) x 25.5(Max) x 9.1(Max) mm
  • Family:
    STTA6006TV2
  • Mounting:
    Screw
  • Maximum Continuous Forward Current:
    60 A
  • Operating Temperature:
    -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is STTA6006TV2 RoHS compliant?
Yes, STTA6006TV2 is RoHS compliant.
What is the lead time for STTA6006TV2?
The standard lead time for STTA6006TV2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Can Ship immediately
9 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.98
3
$44.96
5
$23.65
10
$21.73
25 +
$21.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!