- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LD1086D2M33
LD1086D2M33
ST Microelectronics
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A
Search Keywords: LD1086D2M33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ST Microelectronics
-
Part No:LD1086D2M33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:±1 %
-
Family:LD1086
-
Line Regulation:6 mV
-
Load Regulation:10 mV
-
Function:LDO
-
Dimension:10.4(Max) x 9.35(Max) x 4.6(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
843
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$4.960
25
$3.190
50
$2.510
100
$1.160
250
$0.929
500 +
$0.790
Click for Quote
Log in
to unlock special pricing