Image is representational - see manufacturer specifications

ST Microelectronics

L78S12CT

Standard Regulator Pos 12V 2A 3-Pin(2+Tab) TO-3 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Standard Regulator Pos 12V 2A 3-Pin(2+Tab) TO-3 Bag
Search Keywords: L78S12CT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ST Microelectronics
Part No: L78S12CT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Load Regulation: 240 mV
Function: Standard
Family: L78S12
Dimension: 39.5(Max) x 26.2(Max) x 8.7(Max) mm
Line Regulation: 240 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L78S12CT discontinued?
Yes, L78S12CT from St Microelectronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is L78S12CT RoHS compliant?
Yes, L78S12CT is RoHS compliant.
What is the lead time for L78S12CT?
The standard lead time for L78S12CT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 491
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.37
10 +
$6.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!