Image is representational - see manufacturer specifications

ST Microelectronics

BTA10-400CRG

Thyristor TRIAC 400V 105A 3-Pin(3+Tab) TO-220AB Isolated Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Thyristor TRIAC 400V 105A 3-Pin(3+Tab) TO-220AB Isolated Tube
Search Keywords: BTA10400CRG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ST Microelectronics
Part No: BTA10-400CRG
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Packaging: Tube
Mounting: Through Hole
Operating Temperature: -40 to 125 °C
Family: BTA10-400C
Maximum Gate Trigger Voltage: 1.5 V
Dimension: 10.5(Max) x 4.82(Max) x 9.02(Max) mm
Maximum Gate Trigger Current: 50 mA
Peak On-State Voltage: 1.5@14A V
Pin Count: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BTA10-400CRG discontinued?
Yes, BTA10-400CRG from St Microelectronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BTA10-400CRG RoHS compliant?
Yes, BTA10-400CRG is RoHS compliant.
What is the lead time for BTA10-400CRG?
The standard lead time for BTA10-400CRG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.320
25
$2.130
100
$1.190
216 +
$0.594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!