- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BD912
ST Microelectronics
BD912
Trans GP BJT PNP 100V 15A 90000mW 3-Pin(3+Tab) TO-220AB Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ST Microelectronics
-
Part No:BD912
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Collector Base Voltage:100 V
-
Category:Bipolar Power
-
Configuration:Single
-
Material:Si
-
Dimension:10.4(Max) x 4.6(Max) x 9.15(Max) mm
-
Family:BD912
-
Maximum Base Emitter Saturation Voltage:2.5@2.5A@10A V