- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2219A
2N2219A
ST Microelectronics
Trans GP BJT NPN 40V 0.6A 3-Pin TO-39 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Trans GP BJT NPN 40V 0.6A 3-Pin TO-39 Bag
Search Keywords: 2N2219A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ST Microelectronics
-
Part No:2N2219A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:75 V
-
Family:2N2219A
-
Dimension:6.6(Max) x 9.4(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$5.36
10
$4.33
100
$1.13
250
$1.01
500
$0.92
1,000
$0.70
2,500
$0.66
5,000 +
$0.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT