Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FS126-60 by Ssac Relays
Image is representational - see mfr. specs

FS126-60

SSAC Relays

Relay SSR 120V AC-IN 1A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 120V AC-IN 1A
Search Keywords: FS12660
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ssac Relays
  • Part No:
    FS126-60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Output Type:
    N/A
  • Maximum Output Voltage:
    N/A
  • Maximum Output Current:
    1 A
  • Output Device:
    N/A
  • Input Type:
    AC
  • Input Voltage:
    120(Typ) V
  • Circuit Arrangement:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€72.623
10
€21.663
25
€20.124
50
€18.782
100 +
€17.607
Click for Quote
Log in to unlock special pricing