Image is representational - see manufacturer specifications

SSAC Relays

TDML110DL

Time Delay Relay 110VDC 10A DPDT ( 45.2mm 60.7mm 81.3mm) Plug-In

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 110VDC 10A DPDT ( 45.2mm 60.7mm 81.3mm) Plug-In
Search Keywords: TDML110DL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SSAC Relays
Part No: TDML110DL
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Connector
Contact Arrangement: DPDT
DC Coil Voltage: 110 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: 8-Pin Circular Plug
Time Range: 0.1 to 102.3 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TDML110DL RoHS compliant?
Yes, TDML110DL is RoHS compliant.
What is the lead time for TDML110DL?
The standard lead time for TDML110DL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$173.00
10
$61.86
25
$57.73
50 +
$54.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!