Aeons Technologies specializes in mission-critical IT infrastructure, offering a comprehensive range of server racks, network cabinets, cable management systems, and cooling solutions tailored for data centers, cloud environments, AI, and industrial applications. With manufac
Selector Switch - Metal - 2-Position - Std. Knob - Maintained - 1NO.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turr...
Fuse Holder 16A 250V Solder Lug Panel Mount Carton
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 5 X 20mm
The 20525-84 is a 10 Amp, DPDT magnetic latching relay featuring a 120 VAC single coil.