Founded in 1933, Curtis Industries has been producing superior quality products for over eight decades. Curtis Industries – a specialized electrical component manufacturer of custom and standard terminal block and EMI/RFI filter devices and subsystems. Quality is the founding principal of Curtis Industries’ manufacturing philosophy.
Electromechanical Contactor - 37A - 110/120VAC - DIN Rail.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
Circular Connector - 19 Contact - Zinc Alloy - Female - Crimp Terminal - Plug
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Timer Instrument 240VAC