- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lighting Fixtures ›
- WTL50-L2B24D4D3AS
Sprecher + Schuh
WTL50-L2B24D4D3AS
Twr Asm 50MM Pole 25CM Al 24V.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twr Asm 50MM Pole 25CM Al 24V.
Search Keywords: WTL50L2B24D4D3AS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sprecher + Schuh |
| Part No: | WTL50-L2B24D4D3AS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809041 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is WTL50-L2B24D4D3AS RoHS compliant?
Yes, WTL50-L2B24D4D3AS is RoHS compliant.
What is the lead time for WTL50-L2B24D4D3AS?
The standard lead time for WTL50-L2B24D4D3AS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$230.44
5
$224.04
10
$220.97
20
$215.08
50
$212.25
100 +
$206.81
Click for Quote
Log in
to unlock special pricing