- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SAS3-50-1
SAS3-50-1
Sprecher + Schuh
Relay SSR 280V AC-IN 50A 330V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 280V AC-IN 50A 330V AC-OUT 4-Pin
Search Keywords: SAS3501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:SAS3-50-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:330 V
-
Maximum Output Current:50 A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57 x 44.5 x 35 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.