Image is representational - see manufacturer specifications

Sprecher + Schuh Authorized Distributor

LE7-80-1753

Electromechanical Switch N.O./N.C. 3P Disconnect Switch 80A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Switch N.O./N.C. 3P Disconnect Switch 80A
Search Keywords: LE7801753
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sprecher + Schuh
  • Part No:
    LE7-80-1753
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Disconnect Switch
  • Pole Throw Configuration:
    3P
  • Switch Configuration:
    N.O./N.C.
  • Maximum Current Rating:
    80 A
  • Operating Temperature:
    -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LE7-80-1753 RoHS compliant?
Yes, LE7-80-1753 is RoHS compliant.
What is the lead time for LE7-80-1753?
The standard lead time for LE7-80-1753 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
9 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$206.55
5
$201.23
10
$198.68
20
$193.78
50
$191.42
100 +
$186.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!