Image is representational - see manufacturer specifications

Sprecher + Schuh Authorized Distributor

LA7-25-1753

Motor Disconnect Switch - 25A Base Mount - 3-Pole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Motor Disconnect Switch - 25A Base Mount - 3-Pole.
Search Keywords: LA7251753
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sprecher + Schuh
Part No: LA7-25-1753
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Disconnect Switch
Pole Throw Configuration: 3P
Switch Configuration: N.O./N.C.
Maximum Current Rating: 25 A
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LA7-25-1753 RoHS compliant?
Yes, LA7-25-1753 is RoHS compliant.
What is the lead time for LA7-25-1753?
The standard lead time for LA7-25-1753 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
10   can ship 12/10/26
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.97
5
$71.22
10
$67.66
25 +
$64.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!