- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Industrial Equipment ›
- CAU7-43-22-480
Sprecher + Schuh
CAU7-43-22-480
Contactorfvr 43A 480VAC 2NO2NC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contactorfvr 43A 480VAC 2NO2NC
Search Keywords: CAU74322480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CAU7-43-22-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CAU7-43-22-480 RoHS compliant?
Yes, CAU7-43-22-480 is RoHS compliant.
What is the lead time for CAU7-43-22-480?
The standard lead time for CAU7-43-22-480 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$909.44
3
$896.98
5 +
$873.06
Click for Quote
Log in
to unlock special pricing