- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CA8-09C-01-24D
CA8-09C-01-24D
Sprecher + Schuh
Electromechanical Contactor - 9A - 24VDC - 1NC - DIN Rail.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Contactor - 9A - 24VDC - 1NC - DIN Rail.
Search Keywords: CA809C0124D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CA8-09C-01-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$143.79
5
$132.85
10
$122.21
20
$118.99
50
$109.35
100 +
$109.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT