- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CA8-09-10-208
CA8-09-10-208
Sprecher + Schuh
Electromechanical Relay 208 to 240VAC 20A SPST-NO(108.2x44.9x78.7)mm Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 208 to 240VAC 20A SPST-NO(108.2x44.9x78.7)mm Flange Contactor Relay
Search Keywords: CA80910208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CA8-09-10-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:20 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:208 to 240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$129.85
5
$120.16
10
$115.01
20
$110.29
50
$107.35
100 +
$105.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT