- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CA7-72-10-24Z
CA7-72-10-24Z
Sprecher + Schuh
Contactor - 72A - 24VAC Coil - 1NO.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - 72A - 24VAC Coil - 1NO.
Search Keywords: CA7721024Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CA7-72-10-24Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$503.92
3
$490.11
5 +
$488.88
Click for Quote
Log in
to unlock special pricing