- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CA7-60-00-24Z
CA7-60-00-24Z
Sprecher + Schuh
Electromechanical Contactor - 60A - 24VAC - DIN Rail.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Contactor - 60A - 24VAC - DIN Rail.
Search Keywords: CA7600024Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CA7-60-00-24Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
3
can ship 6/29/26
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$388.89
3
$368.42
5 +
$350.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT