- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- CA7-43E-10-24E
Sprecher + Schuh
CA7-43E-10-24E
Electromechanical Relay 24VDC 85A Flange Contactor Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 85A Flange Contactor Relay
Search Keywords: CA743E1024E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CA7-43E-10-24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CA7-43E-10-24E RoHS compliant?
Yes, CA7-43E-10-24E is RoHS compliant.
What is the lead time for CA7-43E-10-24E?
The standard lead time for CA7-43E-10-24E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$505.92
3
$479.29
5 +
$455.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT