- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CA7-37E-10-24E
CA7-37E-10-24E
Sprecher + Schuh
Electromechanical Contactor - 37A - 24VDC - 1NO - DIN Rail.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Contactor - 37A - 24VDC - 1NO - DIN Rail.
Search Keywords: CA737E1024E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CA7-37E-10-24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$420.06
3
$397.95
5
$396.95
10 +
$368.11
Click for Quote
Log in
to unlock special pricing