- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CA7-37-00-24Z
CA7-37-00-24Z
Sprecher + Schuh
Electromechanical Contactor - 37A - 24VAC - DIN Rail.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Contactor - 37A - 24VAC - DIN Rail.
Search Keywords: CA7370024Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CA7-37-00-24Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$309.61
3
$301.01
5
$296.50
10
$292.05
20 +
$287.67
Click for Quote
Log in
to unlock special pricing