- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- CA7-30-10-120
CA7-30-10-120
Sprecher + Schuh
Electromechanical Relay 120VAC 30A Flange Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 30A Flange Contactor Relay
Search Keywords: CA73010120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprecher + Schuh
-
Part No:CA7-30-10-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Termination Style:Screw Terminal
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$288.36
3
$266.42
5
$258.01
10
$245.12
20 +
$232.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT