- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- TE1509E
Description
+
Search Keywords: TE1509E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprague
-
Part No:TE1509E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Capacitance Value:20 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:150 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$6.46
370
$1.96
740
$1.84
1,110
$1.83
1,850
$1.82
3,700 +
$1.79
Click for Quote
Log in
to unlock special pricing