Image is representational - see manufacturer specifications

Sprague

M39003/01-3067

Cap Tant Solid 0.33uF 50V 10% (3.43 X 7.26mm) Axial (0.001%FR) 125°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Tant Solid 0.33uF 50V 10% (3.43 X 7.26mm) Axial (0.001%FR) 125°C Bulk
Search Keywords: M39003013067
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sprague
  • Part No:
    M39003/01-3067
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.33 uF
  • Voltage:
    50 VDC
  • Case Code:
    N/R
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    7.26 x 3.43 mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M39003/01-3067 RoHS compliant?
Yes, M39003/01-3067 is RoHS compliant.
What is the lead time for M39003/01-3067?
The standard lead time for M39003/01-3067 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.57
100 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!