Image is representational - see manufacturer specifications

Sprague

5GAT22

Cap Ceramic - 220pF - 1000V - X5F - 20% - 6.4 X 4mm - Radial.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic - 220pF - 1000V - X5F - 20% - 6.4 X 4mm - Radial.
Search Keywords: 5GAT22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sprague
Part No: 5GAT22
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 220 pF
Voltage: 1000 VDC
Package/Case: N/R
Tolerance: 20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5GAT22 RoHS compliant?
Yes, 5GAT22 is RoHS compliant.
What is the lead time for 5GAT22?
The standard lead time for 5GAT22 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.49
10
$4.96
25 +
$3.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!