- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 36DX142F450CF2A
Description
+
Cap Aluminum Lytic 1400uF 450V -10% to 50% (65.5 X 146.1mm) Screw Terminal 1000h 85°C
Search Keywords: 36DX142F450CF2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprague
-
Part No:36DX142F450CF2A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220085
-
Supplier Standard Pack:
1 -
Capacitance Value:1400 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$131.48
17
$123.98
24
$111.69
36
$100.53
48
$88.80
72
$86.56
96
$83.77
120 +
$80.97
Click for Quote
Log in
to unlock special pricing