- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 36D431F200AB2A
Description
+
Cap Aluminum Lytic 430uF 200V -10% to 50% (36.9 X 82.6mm) Screw Terminal 1000h
Search Keywords: 36D431F200AB2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprague
-
Part No:36D431F200AB2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
Supplier Standard Pack:
1 -
Capacitance Value:430 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:N/A
-
Mounting:Clamp Mount
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$116.25
45
$32.95
50
$29.29
100
$26.35
200
$23.43
500 +
$22.69
Click for Quote
Log in
to unlock special pricing