- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 200JM6-2
Sprague
200JM6-2
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Search Keywords: 200JM62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sprague
-
Part No:200JM6-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 200JM6-2 RoHS compliant?
Yes, 200JM6-2 is RoHS compliant.
What is the lead time for 200JM6-2?
The standard lead time for 200JM6-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
12/14/26