Image is representational - see manufacturer specifications

Sprague

1C20Z5U104M050B

Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Search Keywords: 1C20Z5U104M050B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sprague
  • Part No:
    1C20Z5U104M050B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.1 uF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1C20Z5U104M050B discontinued?
Yes, 1C20Z5U104M050B from Sprague is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1C20Z5U104M050B RoHS compliant?
Yes, 1C20Z5U104M050B is RoHS compliant.
What is the lead time for 1C20Z5U104M050B?
The standard lead time for 1C20Z5U104M050B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2690
25
$0.2413
50
$0.2029
100
$0.1936
200
$0.1685
2,500 +
$0.0510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!