- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- 1C20X7R333K050B
Sprague
1C20X7R333K050B
Cap Ceramic 0.033uF 50V X7R 10% Radial 5.08mm 125°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sprague |
| Part No: | 1C20X7R333K050B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Capacitance Value: | 0.033 uF |
| Voltage: | 50 VDC |
| Package/Case: | N/R |
| Tolerance: | 10 % |