Image is representational - see manufacturer specifications

Sprague

1C10Z5U224M050B

Cap Ceramic 0.22uF 50V Z5U 20% Radial 2.54mm 85°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.22uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
Search Keywords: 1C10Z5U224M050B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sprague
Part No: 1C10Z5U224M050B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 0.22 uF
Voltage: 50 VDC
Package/Case: N/R
Tolerance: 20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1C10Z5U224M050B discontinued?
Yes, 1C10Z5U224M050B from Sprague is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1C10Z5U224M050B RoHS compliant?
Yes, 1C10Z5U224M050B is RoHS compliant.
What is the lead time for 1C10Z5U224M050B?
The standard lead time for 1C10Z5U224M050B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.619
25
$0.557
50
$0.468
100
$0.450
200 +
$0.294
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!