Image is representational - see manufacturer specifications

Sprague

1C10Z5U103M100B

Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.01uF 100V Z5U 20% Radial 2.54mm 85°C Bulk
Search Keywords: 1C10Z5U103M100B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sprague
Part No: 1C10Z5U103M100B
Unit of Measure: Per Each
RoHS: No
HTS: 8532240060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 0.01 uF
Voltage: 100 VDC
Package/Case: N/R
Tolerance: 20 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1C10Z5U103M100B RoHS compliant?
No, 1C10Z5U103M100B is not RoHS compliant.
What is the lead time for 1C10Z5U103M100B?
The standard lead time for 1C10Z5U103M100B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,375
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3430
10,000 +
$0.1042
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!