Image is representational - see manufacturer specifications

Sprague

150D476X0020R2T

Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Solid 47uF 20V 20% (7.34 X 17.42mm) Axial 125°C T/R
Search Keywords: 150D476X0020R2T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sprague
Part No: 150D476X0020R2T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 47 uF
Voltage: 20 VDC
Case Code: N/R
Tolerance: 20 %
Mounting: Through Hole
Lead Pitch For Radial: N/R
Dimension: 17.42 x 7.34 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 150D476X0020R2T RoHS compliant?
Yes, 150D476X0020R2T is RoHS compliant.
What is the lead time for 150D476X0020R2T?
The standard lead time for 150D476X0020R2T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 617
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.73
500
$3.88
1,000 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!