Spectrol Electronics
63P201
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 7.85mm) Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 7.85mm) Pin Thru-Hole
Search Keywords: 63P201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Spectrol Electronics
-
Part No:63P201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:200 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 9.53 x 7.85 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 63P201 RoHS compliant?
Yes, 63P201 is RoHS compliant.
What is the lead time for 63P201?
The standard lead time for 63P201 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$12.37
25
$6.59
50
$2.87
100
$2.67
200
$2.33
500
$2.13
1,000
$2.00
2,000 +
$1.95
Click for Quote
Log in
to unlock special pricing