- Home ›
- All Products›
- PRT-10375
PRT-10375
SparkFun Electronics
Jumper Wire - 0.1in., 5-pin, 12in.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper Wire - 0.1in., 5-pin, 12in.
Search Keywords: PRT10375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SparkFun Electronics
-
Part No:PRT-10375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.71
100
$2.70
250
$2.61
500
$2.54
1,000
$2.53
2,500
$2.47
5,000 +
$2.46
Click for Quote
Log in
to unlock special pricing