- Home ›
- All Products›
- PRT-10372
PRT-10372
SparkFun Electronics
Jumper Wire - 0.1in., 2-pin, 12in.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper Wire - 0.1in., 2-pin, 12in.
Search Keywords: PRT10372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SparkFun Electronics
-
Part No:PRT-10372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
267
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.03
250
$2.81
500
$2.69
1,000
$2.58
2,500
$2.51
5,000
$2.44
7,500 +
$2.41
Click for Quote
Log in
to unlock special pricing