- Home ›
- All Products›
- CAB-15455
SparkFun Electronics
CAB-15455
Panel Mount USB-C Extension Cable - 6in.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel Mount USB-C Extension Cable - 6in.
Search Keywords: CAB15455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SparkFun Electronics
-
Part No:CAB-15455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CAB-15455 RoHS compliant?
Yes, CAB-15455 is RoHS compliant.
What is the lead time for CAB-15455?
The standard lead time for CAB-15455 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
14
can ship
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$18.70
5
$17.00
10
$16.96
25
$16.83
50
$16.71
100
$16.62
250
$16.58
500 +
$16.54
Click for Quote
Log in
to unlock special pricing