Available Replacements
ROHs Equivalent
SCL-DPDT-240VAC
SCL-DPDT-240VAC

Song Chuan

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

L2-240A

Song Chuan

Power Relay 240VAC 10A DPDT (( 27.5mm 21.5mm 42.5mm)) Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 240VAC 10A DPDT (( 27.5mm 21.5mm 42.5mm)) Through Hole
Search Keywords: L2240A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    L2-240A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    13.6 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
30 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.06
10
$5.93
25
$5.82
50
$5.70
100
$5.59
250 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!