- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 897-1AH-C-R1-12VDC
897-1AH-C-R1-12VDC
Song Chuan
Power Relay 12VDC 70A SPST-NO(25.8x25.8x25)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 70A SPST-NO(25.8x25.8x25)mm Socket
Search Keywords: 8971AHCR112VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:897-1AH-C-R1-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$7.02
200
$4.32
300
$3.42
400 +
$3.35
Click for Quote
Log in
to unlock special pricing