Image is representational - see manufacturer specifications

Song Chuan Authorized Distributor

896HP-1CH-S-12VDC

Power Relay - 12VDC - 50(NO)/30(NC)A - SPDT - (25.8mm 25.8mm 27.5mm) - THT Automotive.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay - 12VDC - 50(NO)/30(NC)A - SPDT - (25.8mm 25.8mm 27.5mm) - THT Automotive.
Search Keywords: 896HP1CHS12VDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Song Chuan
Part No: 896HP-1CH-S-12VDC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Contact Form: 1 Form C
Relay Construction: Non-Latching
Coil Current: 133 mA
Coil Resistance: 90 Ohm
Contact Material: Silver Tin Oxide
Operate Time: 20 ms
Seal: Sealed
Mounting: Through Hole
Termination Style: PC Pin
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 896HP-1CH-S-12VDC RoHS compliant?
Yes, 896HP-1CH-S-12VDC is RoHS compliant.
What is the lead time for 896HP-1CH-S-12VDC?
The standard lead time for 896HP-1CH-S-12VDC is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,200   can ship 4/30/27
Minimum Order Quantity:
5
27 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.77
50
$3.16
100
$3.06
400
$2.80
800
$2.68
1,200
$2.67
2,800
$2.55
5,200 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!