- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- 896HP-1CH-D-12VDC
Song Chuan
896HP-1CH-D-12VDC
Power Relay - 12VDC - 50(NO)/30(NC)A - SPDT - (25.8x25.8x27.5)mm - THT Automotive.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896HP-1CH-D-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
400 -
Contact Form:1 Form C
-
Relay Construction:Non-Latching
-
Coil Current:133 mA
-
Coil Resistance:90 Ohm
-
Contact Material:Silver Tin Oxide
-
Operate Time:20 ms
-
Seal:Unsealed
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Operating Temperature:-40 to 125 °C