- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- 896HP-1AH-S-U48-20VDC
Song Chuan
896HP-1AH-S-U48-20VDC
Automotive Relay - 1A (SPNO) - 20VDC - 50A - Sealed Type - Washable - PCB Terminal.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Automotive Relay - 1A (SPNO) - 20VDC - 50A - Sealed Type - Washable - PCB Terminal.
Search Keywords: 896HP1AHSU4820VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Song Chuan
-
Part No:896HP-1AH-S-U48-20VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Frequently Asked Questions
Is 896HP-1AH-S-U48-20VDC RoHS compliant?
Yes, 896HP-1AH-S-U48-20VDC is RoHS compliant.
What is the lead time for 896HP-1AH-S-U48-20VDC?
The standard lead time for 896HP-1AH-S-U48-20VDC is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
100
$7.98
200
$4.91
300
$3.89
400 +
$3.81
Click for Quote
Log in
to unlock special pricing